There are no models available for this part yet.
Overview of R73TW33305000K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73TW33305000K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R73TW33305000K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 450 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TW33305000K) RoHS: Compliant Min Qty: 672 Package Multiple: 84 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R73TW33305000K by KEMET Corporation
Part Data Attributes for R73TW33305000K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
40 mm
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
20 mm
|
Alternate Parts for R73TW33305000K
This table gives cross-reference parts and alternative options found for R73TW33305000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TW33305000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TW3330JE00K | Film Capacitor, | KEMET Corporation | R73TW33305000K vs R73TW3330JE00K |
73TW3330JH00K | Film Capacitor, | KEMET Corporation | R73TW33305000K vs 73TW3330JH00K |
73TW3330JB00K | Film Capacitor, | KEMET Corporation | R73TW33305000K vs 73TW3330JB00K |
73TW3330JE00K | Film Capacitor, | KEMET Corporation | R73TW33305000K vs 73TW3330JE00K |
73TW33305000K | Film Capacitor, Polypropylene, 1600V, 0.33uF | KEMET Corporation | R73TW33305000K vs 73TW33305000K |
R73TW3330SE00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R73TW33305000K vs R73TW3330SE00K |
R73TW3330000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TW33305000K vs R73TW3330000K |
R73TW3330JH00K | Film Capacitor, | KEMET Corporation | R73TW33305000K vs R73TW3330JH00K |
R73TW33304000K | Film Capacitor, Polypropylene, 1600V, 0.33uF | KEMET Corporation | R73TW33305000K vs R73TW33304000K |
73TW3330000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TW33305000K vs 73TW3330000K |