-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TW3330SE00K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 450 V, 1.6 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73TW3330SE00K) RoHS: Compliant Min Qty: 756 Package Multiple: 126 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TW3330SE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TW3330SE00K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for R73TW3330SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TW3330SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TW33305000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TW3330SE00K vs R73TW33305000K |
R73TW3330JE00K | Film Capacitor, | KEMET Corporation | R73TW3330SE00K vs R73TW3330JE00K |
73TW3330JH00K | Film Capacitor, | KEMET Corporation | R73TW3330SE00K vs 73TW3330JH00K |
73TW3330JB00K | Film Capacitor, | KEMET Corporation | R73TW3330SE00K vs 73TW3330JB00K |
73TW3330JE00K | Film Capacitor, | KEMET Corporation | R73TW3330SE00K vs 73TW3330JE00K |
73TW33305000K | Film Capacitor, Polypropylene, 1600V, 0.33uF | KEMET Corporation | R73TW3330SE00K vs 73TW33305000K |
R73TW3330000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TW3330SE00K vs R73TW3330000K |
R73TW3330JH00K | Film Capacitor, | KEMET Corporation | R73TW3330SE00K vs R73TW3330JH00K |
R73TW33304000K | Film Capacitor, Polypropylene, 1600V, 0.33uF | KEMET Corporation | R73TW3330SE00K vs R73TW33304000K |
73TW3330000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TW3330SE00K vs 73TW3330000K |