-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7480
|
Newark | 150 Pf00Vv |Kemet R73UI0150DQ00J RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.4130 | Buy Now |
DISTI #
399-R73UI0150DQ00JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 800 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UI0150DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UI0150DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R73UI0150DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UI0150DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UI0150GY00J | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7120 | KEMET Corporation | R73UI0150DQ00J vs 73UI0150GY00J |
73UI0150JB00J | Film Capacitor, | KEMET Corporation | R73UI0150DQ00J vs 73UI0150JB00J |
FKP1U001504B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | R73UI0150DQ00J vs FKP1U001504B00JJ00 |
FKP1U001504B00JI00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | R73UI0150DQ00J vs FKP1U001504B00JI00 |
R73UI0150SE00J | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7120 | KEMET Corporation | R73UI0150DQ00J vs R73UI0150SE00J |
73UI0150JE00J | Film Capacitor, | KEMET Corporation | R73UI0150DQ00J vs 73UI0150JE00J |
73UI01505000J | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7120 | KEMET Corporation | R73UI0150DQ00J vs 73UI01505000J |
FKP4U001504B00JD00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | R73UI0150DQ00J vs FKP4U001504B00JD00 |
R73UI0150JB00J | Film Capacitor, | KEMET Corporation | R73UI0150DQ00J vs R73UI0150JB00J |
R73UI01505000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R73UI0150DQ00J vs R73UI01505000J |