-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7130, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5329
|
Newark | Cap, 1500Pf, 2 Kv, 5%, Pp, Radial, Capacitance:1500Pf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R73 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R73UI11504000J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.7880 | Buy Now |
DISTI #
399-12552-ND
|
DigiKey | CAP FILM 1500PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2790 In Stock |
|
$0.3788 / $1.1100 | Buy Now |
DISTI #
80-R73UI11504000J
|
Mouser Electronics | Film Capacitors .0015uF 2000VDC 5% Rad RoHS: Compliant | 1106 |
|
$0.3930 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1400 Partner Stock |
|
$0.5160 / $0.7360 | Buy Now |
DISTI #
66774895
|
Verical | Cap Film 0.0015uF 2000V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 1400 |
|
$0.5000 / $0.7200 | Buy Now |
DISTI #
R73UI11504000J
|
TTI | Film Capacitors .0015uF 2000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.3790 / $0.4190 | Buy Now |
DISTI #
R73UI11504000J
|
TME | Capacitor: polypropylene, R73, 1.5nF, 18x7.5x13.5mm, THT, ±5%, 15mm Min Qty: 5 | 30 |
|
$0.3730 / $1.0710 | Buy Now |
DISTI #
R73UI11504000J
|
Avnet Abacus | (Alt: R73UI11504000J) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UI11504000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UI11504000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |