-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7133, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7678
|
Newark | 2200 2000V |Kemet R73UI1220DQ00J RoHS: Not Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.7670 | Buy Now |
DISTI #
399-R73UI1220DQ00JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 440 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6487 | Buy Now |
DISTI #
80-R73UI1220DQ00J
|
Mouser Electronics | Film Capacitors 2000volts 2200pF 5% RoHS: Compliant | 296 |
|
$0.5790 / $1.4400 | Buy Now |
DISTI #
R73UI1220DQ00J
|
Avnet Abacus | Power Film Capacitor, 2200 pF, 500 V, 2 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73UI1220DQ00J) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UI1220DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UI1220DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7133, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R73UI1220DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UI1220DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UI1220JE00J | Film Capacitor, | KEMET Corporation | R73UI1220DQ00J vs 73UI1220JE00J |
73UI1220JH00J | Film Capacitor, | KEMET Corporation | R73UI1220DQ00J vs 73UI1220JH00J |
73UI1220GY00J | Film Capacitor, Polypropylene, 2000V, 0.0022uF, 7133 | KEMET Corporation | R73UI1220DQ00J vs 73UI1220GY00J |
73UI1220CK00J | Film Capacitor, Polypropylene, 2000V, 0.0022uF, 7133 | KEMET Corporation | R73UI1220DQ00J vs 73UI1220CK00J |
73UI1220JB00J | Film Capacitor, | KEMET Corporation | R73UI1220DQ00J vs 73UI1220JB00J |
R73UI12204000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R73UI1220DQ00J vs R73UI12204000J |
73UI1220DQ00J | Film Capacitor, Polypropylene, 2000V, 0.0022uF, 7133 | KEMET Corporation | R73UI1220DQ00J vs 73UI1220DQ00J |
R73UI1220JH00J | Film Capacitor, | KEMET Corporation | R73UI1220DQ00J vs R73UI1220JH00J |
73UI1220SE00J | Film Capacitor, Polypropylene, 2000V, 0.0022uF, 7133 | KEMET Corporation | R73UI1220DQ00J vs 73UI1220SE00J |
R73UI1220JM00J | Film Capacitor, | KEMET Corporation | R73UI1220DQ00J vs R73UI1220JM00J |