There are no models available for this part yet.
Overview of R73UN1270SE00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73UN1270SE00K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R73UN1270SE00K
|
Avnet Abacus | Power Film Capacitor, 2700 pF, 500 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN1270SE00K) RoHS: Compliant Min Qty: 3220 Package Multiple: 805 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R73UN1270SE00K by KEMET Corporation
Part Data Attributes for R73UN1270SE00K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R73UN1270SE00K
This table gives cross-reference parts and alternative options found for R73UN1270SE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN1270SE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R779N1270JH00K | Film Capacitor, | KEMET Corporation | R73UN1270SE00K vs R779N1270JH00K |
R779N1270JB00K | Film Capacitor, | KEMET Corporation | R73UN1270SE00K vs R779N1270JB00K |
73UN1270CK00K | Film Capacitor, Polypropylene, 2000V, 0.0027uF | KEMET Corporation | R73UN1270SE00K vs 73UN1270CK00K |
R73UN1270CK00K | Film Capacitor, Polypropylene, 2000V, 0.0027uF | KEMET Corporation | R73UN1270SE00K vs R73UN1270CK00K |
779N1270DQ00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1270SE00K vs 779N1270DQ00K |
R779N12704000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73UN1270SE00K vs R779N12704000K |
R73UN1270BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1270SE00K vs R73UN1270BB00K |
R73UN1270JH00K | Film Capacitor, | KEMET Corporation | R73UN1270SE00K vs R73UN1270JH00K |
R779N1270AA00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73UN1270SE00K vs R779N1270AA00K |
R73UN1270JE00K | Film Capacitor, | KEMET Corporation | R73UN1270SE00K vs R73UN1270JE00K |