Part Details for R73UN13305000J by KEMET Corporation
Overview of R73UN13305000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UN13305000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UN13305000J
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN13305000J) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73UN13305000J
R73UN13305000J CAD Models
R73UN13305000J Part Data Attributes
|
R73UN13305000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN13305000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73UN13305000J
This table gives cross-reference parts and alternative options found for R73UN13305000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN13305000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UN1330SE00J | Film Capacitor, Polypropylene, 2000V, 0.0033uF | KEMET Corporation | R73UN13305000J vs R73UN1330SE00J |
R73UN1330JM00J | Film Capacitor, | KEMET Corporation | R73UN13305000J vs R73UN1330JM00J |
R779N1330JB00J | Film Capacitor, | KEMET Corporation | R73UN13305000J vs R779N1330JB00J |
73UN1330DQ00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73UN13305000J vs 73UN1330DQ00J |
R73UN1330JH00J | Film Capacitor, | KEMET Corporation | R73UN13305000J vs R73UN1330JH00J |
779N1330JE00J | Film Capacitor, | KEMET Corporation | R73UN13305000J vs 779N1330JE00J |
779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN13305000J vs 779N1330BB00J |
73UN1330SE00J | Film Capacitor, Polypropylene, 2000V, 0.0033uF | KEMET Corporation | R73UN13305000J vs 73UN1330SE00J |
R73UN1330BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN13305000J vs R73UN1330BB00J |
R75UN13305030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73UN13305000J vs R75UN13305030J |