-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7710
|
Newark | 3300 2000V |Kemet R73UN1330DQ00J Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.6530 | Buy Now |
DISTI #
399-R73UN1330DQ00JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 464 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5522 | Buy Now |
DISTI #
R73UN1330DQ00J
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 500 V, 2 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN1330DQ00J) RoHS: Compliant Min Qty: 464 Package Multiple: 464 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UN1330DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN1330DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73UN1330DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN1330DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U013305B00JH00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN1330DQ00J vs FKP4U013305B00JH00 |
R779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1330DQ00J vs R779N1330BB00J |
FKP4U013305B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN1330DQ00J vs FKP4U013305B00JB00 |
73UN1330BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1330DQ00J vs 73UN1330BB00J |
FKP4U013305B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN1330DQ00J vs FKP4U013305B00JJ00 |
779N1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1330DQ00J vs 779N1330BB00J |
R76UN1330BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1330DQ00J vs R76UN1330BB00J |
R73UN1330BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1330DQ00J vs R73UN1330BB00J |
R75UN13305030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73UN1330DQ00J vs R75UN13305030J |