-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.0033uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7711
|
Newark | 3300 2000V |Kemet R73UN1330DQ00K Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.6380 | Buy Now |
DISTI #
399-R73UN1330DQ00KTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 464 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5390 | Buy Now |
DISTI #
R73UN1330DQ00K
|
Avnet Abacus | Power Film Capacitor, 3300 pF, 500 V, 2 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN1330DQ00K) RoHS: Compliant Min Qty: 464 Package Multiple: 464 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UN1330DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN1330DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0033uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73UN1330DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN1330DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4U013305B00KB00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73UN1330DQ00K vs FKP4U013305B00KB00 |
R73UN1330BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1330DQ00K vs R73UN1330BB00K |
76UN1330BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1330DQ00K vs 76UN1330BB00K |