There are no models available for this part yet.
Overview of R73UN2100CK00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73UN2100CK00J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R73UN2100CK00J
|
Avnet Abacus | Power Film Capacitor, 0.01 uF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN2100CK00J) RoHS: Compliant Min Qty: 3150 Package Multiple: 350 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for R73UN2100CK00J by KEMET Corporation
Part Data Attributes for R73UN2100CK00J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
10 mm
|
Alternate Parts for R73UN2100CK00J
This table gives cross-reference parts and alternative options found for R73UN2100CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN2100CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UN2100BB00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN2100CK00J vs R73UN2100BB00J |
R73UN2100JM00J | Film Capacitor, | KEMET Corporation | R73UN2100CK00J vs R73UN2100JM00J |
73UN2100JE00J | Film Capacitor, | KEMET Corporation | R73UN2100CK00J vs 73UN2100JE00J |
R73UN21005000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73UN2100CK00J vs R73UN21005000J |
R73UN2100GY00J | Film Capacitor, | KEMET Corporation | R73UN2100CK00J vs R73UN2100GY00J |
73UN2100GY00J | Film Capacitor, | KEMET Corporation | R73UN2100CK00J vs 73UN2100GY00J |
R73UN2100SE00J | Film Capacitor, Polypropylene, 2000V, 0.01uF | KEMET Corporation | R73UN2100CK00J vs R73UN2100SE00J |
73UN2100JB00J | Film Capacitor, | KEMET Corporation | R73UN2100CK00J vs 73UN2100JB00J |
R73UN2100JE00J | Film Capacitor, | KEMET Corporation | R73UN2100CK00J vs R73UN2100JE00J |
73UN2100DQ00J | Film Capacitor, Polypropylene, 2000V, 0.01uF | KEMET Corporation | R73UN2100CK00J vs 73UN2100DQ00J |