Part Details for R73UR2180SE00J by KEMET Corporation
Overview of R73UR2180SE00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73UR2180SE00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UR2180SE00J
|
Avnet Abacus | Power Film Capacitor, 0.018 uF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UR2180SE00J) RoHS: Compliant Min Qty: 3360 Package Multiple: 480 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73UR2180SE00J
R73UR2180SE00J CAD Models
R73UR2180SE00J Part Data Attributes
|
R73UR2180SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UR2180SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.018uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for R73UR2180SE00J
This table gives cross-reference parts and alternative options found for R73UR2180SE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UR2180SE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UR21804000J | Film Capacitor, Polypropylene, 2000V, 0.018uF | KEMET Corporation | R73UR2180SE00J vs 73UR21804000J |
73UR2180CK00J | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UR2180SE00J vs 73UR2180CK00J |
73UR2180JH00J | Film Capacitor, | KEMET Corporation | R73UR2180SE00J vs 73UR2180JH00J |
73UR21805000J | Film Capacitor, Polypropylene, 2000V, 0.018uF | KEMET Corporation | R73UR2180SE00J vs 73UR21805000J |
73UR2180JE00J | Film Capacitor, | KEMET Corporation | R73UR2180SE00J vs 73UR2180JE00J |
R73UR2180CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73UR2180SE00J vs R73UR2180CK00J |
R73UR21805000J | Film Capacitor, Polypropylene, 2000V, 0.018uF | KEMET Corporation | R73UR2180SE00J vs R73UR21805000J |
73UR2180JB00J | Film Capacitor, | KEMET Corporation | R73UR2180SE00J vs 73UR2180JB00J |
R73UR2180JB00J | Film Capacitor, | KEMET Corporation | R73UR2180SE00J vs R73UR2180JB00J |
73UR2180SE00J | Film Capacitor, Polypropylene, 2000V, 0.018uF | KEMET Corporation | R73UR2180SE00J vs 73UR2180SE00J |