-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.022uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7772
|
Newark | 0.022Μ 200V |Kemet R73UR2220SE00J Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
399-7644-ND
|
DigiKey | CAP FILM 0.022UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
138 In Stock |
|
$1.2825 / $3.3500 | Buy Now |
DISTI #
R73UR2220SE00J
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 500 V, 2 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R73UR2220SE00J) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.4652 / $1.6606 | Buy Now |
DISTI #
80-R73UR2220SE00J
|
Mouser Electronics | Film Capacitors 2000Volts 0.022uF 85deg C 5% RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
70395660
|
RS | R73 22nF Polypropylene Film Capacitor 2000 V dc, 500 V ac +/-5%, Through Hole | KEMET R73UR2220SE00J RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.1000 | RFQ |
DISTI #
R73UR2220SE00J
|
TTI | Film Capacitors 2000Volts 0.022uF 85deg C 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2880 Package Multiple: 480 Container: Tray | Americas - 0 |
|
$1.2200 / $1.2500 | Buy Now |
DISTI #
R73UR2220SE00J
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 500 V, 2 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R73UR2220SE00J) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.4652 / $1.6606 | Buy Now |
DISTI #
R73UR2220SE00J
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 500 V, 2 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R73UR2220SE00J) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.4652 / $1.6606 | Buy Now |
DISTI #
KEMET R73UR2220SE00J
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R73UR2220SE00J
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 500 V, 2 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73UR2220SE00J) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UR2220SE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UR2220SE00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.022uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |