Part Details for R73UW31505000K by KEMET Corporation
Overview of R73UW31505000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R73UW31505000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UW31505000K
|
Avnet Abacus | Power Film Capacitor, 0.15 uF, 500 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UW31505000K) RoHS: Compliant Min Qty: 576 Package Multiple: 72 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73UW31505000K
R73UW31505000K CAD Models
R73UW31505000K Part Data Attributes:
|
R73UW31505000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UW31505000K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.15uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 44 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |
Alternate Parts for R73UW31505000K
This table gives cross-reference parts and alternative options found for R73UW31505000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UW31505000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UW3150000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UW31505000K vs 73UW3150000K |
R73UW3150000K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UW31505000K vs R73UW3150000K |