Part Details for R745F1100AA00K by KEMET Corporation
Overview of R745F1100AA00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745F1100AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8217
|
Newark | 1000 P0 Vacv |Kemet R745F1100AA00K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.1930 | Buy Now |
DISTI #
399-R745F1100AA00K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2072 | Buy Now |
Part Details for R745F1100AA00K
R745F1100AA00K CAD Models
R745F1100AA00K Part Data Attributes
|
R745F1100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745F1100AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 637 mΩ | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R745F1100AA00K
This table gives cross-reference parts and alternative options found for R745F1100AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1100AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T011003C00KSSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | R745F1100AA00K vs MKP1T011003C00KSSD |
F462AG102K1K6C | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R745F1100AA00K vs F462AG102K1K6C |
F462AG102K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R745F1100AA00K vs F462AG102K1K6R |
R745F11005000K | Film Capacitor, | KEMET Corporation | R745F1100AA00K vs R745F11005000K |
R745F1100JE00K | Film Capacitor, | KEMET Corporation | R745F1100AA00K vs R745F1100JE00K |
MKP1T011003C00KH00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R745F1100AA00K vs MKP1T011003C00KH00 |
R745F1100JH00K | Film Capacitor, | KEMET Corporation | R745F1100AA00K vs R745F1100JH00K |
745F1100JE00K | Film Capacitor, | KEMET Corporation | R745F1100AA00K vs 745F1100JE00K |
R745F1100CK00K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, 5116, | KEMET Corporation | R745F1100AA00K vs R745F1100CK00K |
745F1100CK00K | Film Capacitor, | KEMET Corporation | R745F1100AA00K vs 745F1100CK00K |