Part Details for R745F1220AA00J by KEMET Corporation
Overview of R745F1220AA00J by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R745F1220AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3181
|
Newark | Cap, 2200Pf, 500V, 5%, Pp, Radial, Capacitance:2200Pf, Voltage Rating:500V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:R74 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R745F1220AA00J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$0.1670 / $0.2940 | Buy Now |
DISTI #
399-13452-ND
|
DigiKey | CAP FILM 2200PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1298 In Stock |
|
$0.1605 / $0.5300 | Buy Now |
DISTI #
80-R745F1220AA00J
|
Mouser Electronics | Film Capacitors 1600volts 2200pF 5% RoHS: Compliant | 971 |
|
$0.1600 / $0.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12700 Partner Stock |
|
$0.1722 / $0.1861 | Buy Now |
DISTI #
65688322
|
Verical | Cap Film 0.0022uF 1600V PP 5%( 13 X 5 X 11mm) Radial Wound 10mm 0.289 Ohm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 340 Package Multiple: 1 | Americas - 12700 |
|
$0.1700 / $0.1840 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16510 |
|
RFQ | |
DISTI #
R745F1220AA00J
|
Avnet Abacus | Film Capacitor, 2200 pF, 500 V, 1600 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R745F1220AA00J) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R745F1220AA00J
R745F1220AA00J CAD Models
R745F1220AA00J Part Data Attributes
|
R745F1220AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745F1220AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 289 mΩ | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R745F1220AA00J
This table gives cross-reference parts and alternative options found for R745F1220AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1220AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745F1220JE00J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs 745F1220JE00J |
R745F1220JH00J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs R745F1220JH00J |
745F12204000J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs 745F12204000J |
745F1220JM00J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs 745F1220JM00J |
745F1220AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R745F1220AA00J vs 745F1220AA00J |
745F1220CK00J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs 745F1220CK00J |
R745F12205000J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs R745F12205000J |
R745F1220CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, 5120, | KEMET Corporation | R745F1220AA00J vs R745F1220CK00J |
745F1220JH00J | Film Capacitor, | KEMET Corporation | R745F1220AA00J vs 745F1220JH00J |
R745F1220JM00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, 5120, | KEMET Corporation | R745F1220AA00J vs R745F1220JM00J |