Part Details for R745F1330DQ00J by KEMET Corporation
Overview of R745F1330DQ00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745F1330DQ00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8338
|
Newark | 3300 P0 Vacv |Kemet R745F1330DQ00J RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
399-R745F1330DQ00JTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 680 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3395 | Buy Now |
Part Details for R745F1330DQ00J
R745F1330DQ00J CAD Models
R745F1330DQ00J Part Data Attributes
|
R745F1330DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745F1330DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, 5124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 193 mΩ | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R745F1330DQ00J
This table gives cross-reference parts and alternative options found for R745F1330DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1330DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745F1330AA00J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs 745F1330AA00J |
745F1330DQ00J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs 745F1330DQ00J |
745F13304000J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs 745F13304000J |
745F1330CK00J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs 745F1330CK00J |
R745F1330JB00J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs R745F1330JB00J |
R745F1330CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, 5124, | KEMET Corporation | R745F1330DQ00J vs R745F1330CK00J |
R745F13305000J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs R745F13305000J |
745F1330JM00J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs 745F1330JM00J |
R745F1330JM00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, 5124, | KEMET Corporation | R745F1330DQ00J vs R745F1330JM00J |
R745F13304000J | Film Capacitor, | KEMET Corporation | R745F1330DQ00J vs R745F13304000J |