There are no models available for this part yet.
Overview of R745F1330JH00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745F1330JH00J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC8345
|
Newark | 3300 P0 Vacv |Kemet R745F1330JH00J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2220 | Buy Now | |
DISTI #
399-R745F1330JH00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2382 | Buy Now |
CAD Models for R745F1330JH00J by KEMET Corporation
Part Data Attributes for R745F1330JH00J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
193 mΩ
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for R745F1330JH00J
This table gives cross-reference parts and alternative options found for R745F1330JH00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1330JH00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745F1330AA00J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs 745F1330AA00J |
745F1330DQ00J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs 745F1330DQ00J |
745F13304000J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs 745F13304000J |
745F1330CK00J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs 745F1330CK00J |
R745F1330JB00J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs R745F1330JB00J |
R745F1330CK00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, 5124, | KEMET Corporation | R745F1330JH00J vs R745F1330CK00J |
R745F1330DQ00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, 5124, | KEMET Corporation | R745F1330JH00J vs R745F1330DQ00J |
R745F13305000J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs R745F13305000J |
745F1330JM00J | Film Capacitor, | KEMET Corporation | R745F1330JH00J vs 745F1330JM00J |
R745F1330JM00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, 5124, | KEMET Corporation | R745F1330JH00J vs R745F1330JM00J |