Part Details for R745N2220JE00K by KEMET Corporation
Overview of R745N2220JE00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745N2220JE00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8676
|
Newark | 0,022 500V |Kemet R745N2220JE00K Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3560 | Buy Now |
DISTI #
399-R745N2220JE00K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 805 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3483 | Buy Now |
Part Details for R745N2220JE00K
R745N2220JE00K CAD Models
R745N2220JE00K Part Data Attributes
|
R745N2220JE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745N2220JE00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 29 mΩ | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R745N2220JE00K
This table gives cross-reference parts and alternative options found for R745N2220JE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745N2220JE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TN2220BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R745N2220JE00K vs 76TN2220BB30K |
MKP1T022205B00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R745N2220JE00K vs MKP1T022205B00KB00 |
R76TN2220BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R745N2220JE00K vs R76TN2220BB30K |
MKP1T022205B00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | R745N2220JE00K vs MKP1T022205B00KJ00 |