Part Details for R745N2560JE00J by KEMET Corporation
Overview of R745N2560JE00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745N2560JE00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8690
|
Newark | 0,056 500V |Kemet R745N2560JE00J Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.7270 | Buy Now |
DISTI #
399-R745N2560JE00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 396 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7232 | Buy Now |
Part Details for R745N2560JE00J
R745N2560JE00J CAD Models
R745N2560JE00J Part Data Attributes
|
R745N2560JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745N2560JE00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |