Part Details for R745N2680AA00J by KEMET Corporation
Overview of R745N2680AA00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R745N2680AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8695
|
Newark | 0,068U 500V |Kemet R745N2680AA00J Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.8690 | Buy Now |
DISTI #
399-R745N2680AA00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 4320 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5836 | Buy Now |
Part Details for R745N2680AA00J
R745N2680AA00J CAD Models
R745N2680AA00J Part Data Attributes
|
R745N2680AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745N2680AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.068uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 19 mΩ | |
Height | 20 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |