R745N3100AAH0J
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of R745N3100AAH0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for R745N3100AAH0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R745N3100AAH0J by KEMET Corporation

R745N3100AAH0J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R745N3100AAH0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R745N3100AAH0J

This table gives cross-reference parts and alternative options found for R745N3100AAH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745N3100AAH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
745N3100DQH0J Film Capacitor, Polypropylene, 1600V, 0.1uF KEMET Corporation R745N3100AAH0J vs 745N3100DQH0J
745N3100JEH0J Film Capacitor, KEMET Corporation R745N3100AAH0J vs 745N3100JEH0J
745N3100BBH0J CAPACITOR, METALLIZED FILM KEMET Corporation R745N3100AAH0J vs 745N3100BBH0J
R745N3100CKH0J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R745N3100AAH0J vs R745N3100CKH0J
745N3100JBH0J Film Capacitor, KEMET Corporation R745N3100AAH0J vs 745N3100JBH0J
R745N310040H0J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R745N3100AAH0J vs R745N310040H0J
745N3100JMH0J Film Capacitor, KEMET Corporation R745N3100AAH0J vs 745N3100JMH0J
745N310040H0J Film Capacitor, Polypropylene, 1600V, 0.1uF KEMET Corporation R745N3100AAH0J vs 745N310040H0J
745N3100CKH0J Film Capacitor, Polypropylene, 1600V, 0.1uF KEMET Corporation R745N3100AAH0J vs 745N3100CKH0J
745N3100JHH0J Film Capacitor, KEMET Corporation R745N3100AAH0J vs 745N3100JHH0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R745N3100AAH0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R745N3100AAH0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R745N3100AAH0J would you like to use for your alert(s)?
  • Please alert me when R745N3100AAH0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R745N3100AAH0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R745N3100AAH0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R745N3100AAH0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R745N3100AAH0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R745N3100AAH0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: