Part Details for R747I1100JM00K by KEMET Corporation
Overview of R747I1100JM00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R747I1100JM00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC8778
|
Newark | 1000 P 700Vv |Kemet R747I1100JM00K RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1530 | Buy Now |
DISTI #
399-R747I1100JM00K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1629 | Buy Now |
Part Details for R747I1100JM00K
R747I1100JM00K CAD Models
R747I1100JM00K Part Data Attributes
|
R747I1100JM00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R747I1100JM00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 637 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R747I1100JM00K
This table gives cross-reference parts and alternative options found for R747I1100JM00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747I1100JM00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747I1100CK00K | Film Capacitor, | KEMET Corporation | R747I1100JM00K vs 747I1100CK00K |
747I1100AA00K | Film Capacitor, | KEMET Corporation | R747I1100JM00K vs 747I1100AA00K |
747I1100JB00K | Film Capacitor, | KEMET Corporation | R747I1100JM00K vs 747I1100JB00K |
FKP4U011004B00KF00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R747I1100JM00K vs FKP4U011004B00KF00 |
FKP4U011004B00KSSD | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | R747I1100JM00K vs FKP4U011004B00KSSD |
FKP4U011004B00KH00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | R747I1100JM00K vs FKP4U011004B00KH00 |
R747I1100DQ00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R747I1100JM00K vs R747I1100DQ00K |
R747I1100JB00K | Film Capacitor, | KEMET Corporation | R747I1100JM00K vs R747I1100JB00K |
R747I1100JH00K | Film Capacitor, | KEMET Corporation | R747I1100JM00K vs R747I1100JH00K |
R747I1100GY00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, 7120, | KEMET Corporation | R747I1100JM00K vs R747I1100GY00K |