Part Details for R749N1330CK00K by KEMET Corporation
Overview of R749N1330CK00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R749N1330CK00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9385
|
Newark | 3300 P 900Vv |Kemet R749N1330CK00K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4310 | Buy Now |
DISTI #
399-R749N1330CK00KTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 700 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4450 | Buy Now |
Part Details for R749N1330CK00K
R749N1330CK00K CAD Models
R749N1330CK00K Part Data Attributes
|
R749N1330CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R749N1330CK00K
KEMET Corporation
Film Capacitor, Polypropylene, 2200V, 10% +Tol, 10% -Tol, 0.0033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 193 mΩ | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R749N1330CK00K
This table gives cross-reference parts and alternative options found for R749N1330CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R749N1330CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749N13305000K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs 749N13305000K |
749N1330JE00K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs 749N1330JE00K |
749N1330JM00K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs 749N1330JM00K |
749N13304000K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs 749N13304000K |
R749N1330JB00K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs R749N1330JB00K |
R749N1330JH00K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs R749N1330JH00K |
R749N1330JE00K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs R749N1330JE00K |
R749N1330AA00K | Film Capacitor, Polypropylene, 2200V, 10% +Tol, 10% -Tol, 0.0033uF, | KEMET Corporation | R749N1330CK00K vs R749N1330AA00K |
749N1330GY00K | Film Capacitor, | KEMET Corporation | R749N1330CK00K vs 749N1330GY00K |
R749N13305000K | Film Capacitor, Polypropylene, 2200V, 10% +Tol, 10% -Tol, 0.0033uF, | KEMET Corporation | R749N1330CK00K vs R749N13305000K |