There are no models available for this part yet.
Overview of R74LF2120AA00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R74LF2120AA00K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AC7788
|
Newark | 0,012U 250V |Kemet R74LF2120AA00K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1840 | Buy Now | |
DISTI #
399-R74LF2120AA00K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 6000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1730 | Buy Now |
CAD Models for R74LF2120AA00K by KEMET Corporation
Part Data Attributes for R74LF2120AA00K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 5116
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
53 mΩ
|
Height
|
9 mm
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1900 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for R74LF2120AA00K
This table gives cross-reference parts and alternative options found for R74LF2120AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74LF2120AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AG123K630P | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R74LF2120AA00K vs F461AG123K630P |
74LF2120JE00K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs 74LF2120JE00K |
R74LF2120GY00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.012uF, 5116, | KEMET Corporation | R74LF2120AA00K vs R74LF2120GY00K |
74LF2120AA00K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs 74LF2120AA00K |
R75PF21205030K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs R75PF21205030K |
R75PF2120JE30K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs R75PF2120JE30K |
75PF2120JB30K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs 75PF2120JB30K |
75PF2120DQ30K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs 75PF2120DQ30K |
R75PF2120JH30K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs R75PF2120JH30K |
75PF2120GY30K | Film Capacitor, | KEMET Corporation | R74LF2120AA00K vs 75PF2120GY30K |