-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R752N33305000K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 230 V, 400 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R752N33305000K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R752N33305000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R752N33305000K
KEMET Corporation
CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Manufacturer Series | R752 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | R752 | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R752N33305000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752N33305000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R752N3330CK00K | CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL | KEMET Corporation | R752N33305000K vs R752N3330CK00K |
R752N3330AA00K | CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL | KEMET Corporation | R752N33305000K vs R752N3330AA00K |
R752N33304000K | CAP,MET POLYPROPYLENE,330NF,400VDC,10% -TOL,10% +TOL | KEMET Corporation | R752N33305000K vs R752N33304000K |