-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,MET POLYPROPYLENE,470NF,400VDC,10% -TOL,10% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC2827
|
Newark | 0,47 U 230Vv |Kemet R752N3470DQ00K RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R752N3470DQ00K
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 230 V, 400 V, 240 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R752N3470DQ00K) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R752N3470DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R752N3470DQ00K
KEMET Corporation
CAP,MET POLYPROPYLENE,470NF,400VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Manufacturer Series | R752 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | R752 | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R752N3470DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752N3470DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R752N34705000K | CAP,MET POLYPROPYLENE,470NF,400VDC,10% -TOL,10% +TOL | KEMET Corporation | R752N3470DQ00K vs R752N34705000K |