Part Details for R752R42205000J by KEMET Corporation
Overview of R752R42205000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R752R42205000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R752R42205000J
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 230 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R752R42205000J) RoHS: Compliant Min Qty: 4400 Package Multiple: 176 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R752R42205000J
R752R42205000J CAD Models
R752R42205000J Part Data Attributes
|
R752R42205000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R752R42205000J
KEMET Corporation
CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Width | 14 mm |
Alternate Parts for R752R42205000J
This table gives cross-reference parts and alternative options found for R752R42205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752R42205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R752R4220AA00J | CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL | KEMET Corporation | R752R42205000J vs R752R4220AA00J |
R752R42204000J | CAP,MET POLYPROPYLENE,2.2UF,400VDC,5% -TOL,5% +TOL | KEMET Corporation | R752R42205000J vs R752R42204000J |