Part Details for R75GD322050A0K by KEMET Corporation
Overview of R75GD322050A0K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75GD322050A0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9586
|
Newark | 0,22 U 160Vv |Kemet R75GD322050A0K RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.3190 | Buy Now |
Part Details for R75GD322050A0K
R75GD322050A0K CAD Models
R75GD322050A0K Part Data Attributes
|
R75GD322050A0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GD322050A0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75GD322050A0K
This table gives cross-reference parts and alternative options found for R75GD322050A0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GD322050A0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GD3220DQA0K | Film Capacitor, | KEMET Corporation | R75GD322050A0K vs 75GD3220DQA0K |
R75GD3220Z3A0K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.22uF, 4124, | KEMET Corporation | R75GD322050A0K vs R75GD3220Z3A0K |
R75GD3220AAA0K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.22uF, 4124, | KEMET Corporation | R75GD322050A0K vs R75GD3220AAA0K |
75GD322040A0K | Film Capacitor, | KEMET Corporation | R75GD322050A0K vs 75GD322040A0K |
F461KM224K160C | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75GD322050A0K vs F461KM224K160C |
75GD3220AAA0K | Film Capacitor, | KEMET Corporation | R75GD322050A0K vs 75GD3220AAA0K |
F461KM224K160L | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75GD322050A0K vs F461KM224K160L |
F461KM224K160ALL0L | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75GD322050A0K vs F461KM224K160ALL0L |
R75GD322040A0K | Film Capacitor, | KEMET Corporation | R75GD322050A0K vs R75GD322040A0K |
F461KM224K160A | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | R75GD322050A0K vs F461KM224K160A |