-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 7120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9714
|
Newark | 0,22 U 160V |Kemet R75GI32205000J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2540 | Buy Now |
DISTI #
399-R75GI32205000J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2731 | Buy Now |
DISTI #
80-R75GI32205000J
|
Mouser Electronics | Film Capacitors 160V 0.22uF 5% LS=27.5mm RoHS: Compliant | 0 |
|
$0.2210 / $0.8000 | Order Now |
DISTI #
R75GI32205000J
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 90 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75GI32205000J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GI32205000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GI32205000J
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75GI32205000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GI32205000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GI3220CK00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI3220CK00J |
75GI3220JE00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI3220JE00J |
75GI32205000J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI32205000J |
R75GI3220CK00J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 7120, | KEMET Corporation | R75GI32205000J vs R75GI3220CK00J |
75GI3220JH00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI3220JH00J |
75GI3220AA00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI3220AA00J |
R75GI3220JB00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs R75GI3220JB00J |
R75GI32204000J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 7120, | KEMET Corporation | R75GI32205000J vs R75GI32204000J |
75GI3220DQ00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI3220DQ00J |
75GI3220JM00J | Film Capacitor, | KEMET Corporation | R75GI32205000J vs 75GI3220JM00J |