-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9839
|
Newark | 4200Pf 160V |Kemet R75GR42205030J Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.2800 | Buy Now |
DISTI #
399-R75GR42205030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1008 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9224 | Buy Now |
DISTI #
R75GR42205030J
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 90 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75GR42205030J) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 7 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GR42205030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GR42205030J
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |