-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4952
|
Newark | Cap, Aec-Q200, 3.3Uf, 160V, Film Rohs Compliant: Yes |Kemet R75GR433050H0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$1.5300 / $2.4300 | Buy Now |
DISTI #
399-R75GR433050H0J-ND
|
DigiKey | CAP FILM 3.3UF 5% 160VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Tray |
66 In Stock |
|
$1.1385 / $2.9800 | Buy Now |
DISTI #
80-R75GR433050H0J
|
Mouser Electronics | Film Capacitors 160V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 141 |
|
$1.0800 / $2.0900 | Buy Now |
DISTI #
R75GR433050H0J
|
TME | Capacitor: polypropylene, R75, 3.3uF, 32x13x22mm, THT, ±5%, 27.5mm Min Qty: 288 | 0 |
|
$1.5800 | RFQ |
DISTI #
R75GR433050H0J
|
Avnet Abacus | (Alt: R75GR433050H0J) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GR433050H0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GR433050H0J
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 7.2 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 9750 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75GR433050H0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GR433050H0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GR433050H0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75GR433050H0J vs 75GR433050H0J |