R75GW4560JE00K
KEMET Corporation
Description: Film Capacitor,

Overview of R75GW4560JE00K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75GW4560JE00K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-R75GW4560JE00K-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1080 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 1,080 $2.0027
$2.0027 Buy Now

CAD Models for R75GW4560JE00K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75GW4560JE00K by KEMET Corporation

R75GW4560JE00K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
5.6 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tray
Positive Tolerance
10%
Rated (AC) Voltage (URac)
90 V
Rated (DC) Voltage (URdc)
160 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R75GW4560JE00K
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R75GW4560JE00K

This table gives cross-reference parts and alternative options found for R75GW4560JE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GW4560JE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75GW45604000K Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation R75GW4560JE00K vs R75GW45604000K
75GW4560AA00K Film Capacitor, KEMET Corporation R75GW4560JE00K vs 75GW4560AA00K
R75GW4560AA00K Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation R75GW4560JE00K vs R75GW4560AA00K
75GW4560JB00K Film Capacitor, KEMET Corporation R75GW4560JE00K vs 75GW4560JB00K
75GW4560JE00K Film Capacitor, KEMET Corporation R75GW4560JE00K vs 75GW4560JE00K
R75GW45605000K Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 5.6uF, KEMET Corporation R75GW4560JE00K vs R75GW45605000K
75GW4560JH00K Film Capacitor, KEMET Corporation R75GW4560JE00K vs 75GW4560JH00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75GW4560JE00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75GW4560JE00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75GW4560JE00K would you like to use for your alert(s)?
  • Please alert me when R75GW4560JE00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75GW4560JE00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75GW4560JE00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75GW4560JE00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75GW4560JE00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75GW4560JE00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: