-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, 5116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0052
|
Newark | 0,033 250V |Kemet R75IF2330DQ00K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
DISTI #
399-R75IF2330DQ00KTB-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2238 | Buy Now |
DISTI #
R75IF2330DQ00K
|
Avnet Abacus | Power Film Capacitor, 0.033 uF, 160 V, 250 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75IF2330DQ00K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IF2330DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IF2330DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75IF2330DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IF2330DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IF2330JH00K | Film Capacitor, | KEMET Corporation | R75IF2330DQ00K vs R75IF2330JH00K |
R75IF2330GY00K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, 5116, | KEMET Corporation | R75IF2330DQ00K vs R75IF2330GY00K |
75IF2330JM00K | Film Capacitor, | KEMET Corporation | R75IF2330DQ00K vs 75IF2330JM00K |
75IF2330JE00K | Film Capacitor, | KEMET Corporation | R75IF2330DQ00K vs 75IF2330JE00K |
75IF23305000K | Film Capacitor, | KEMET Corporation | R75IF2330DQ00K vs 75IF23305000K |
B32621A3333K289 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | R75IF2330DQ00K vs B32621A3333K289 |
R75IF23304000K | Film Capacitor, | KEMET Corporation | R75IF2330DQ00K vs R75IF23304000K |
MKP4F023303C00KJ00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | R75IF2330DQ00K vs MKP4F023303C00KJ00 |
MKP1F023303C00KB00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | R75IF2330DQ00K vs MKP1F023303C00KB00 |
75IF2330DQ00K | Film Capacitor, | KEMET Corporation | R75IF2330DQ00K vs 75IF2330DQ00K |