-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0287
|
Newark | 0,33 U 250V |Kemet R75II33305040J RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3890 | Buy Now |
DISTI #
399-R75II33305040J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 900 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3806 | Buy Now |
DISTI #
R75II33305040J
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75II33305040J) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75II33305040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75II33305040J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75II33305040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75II33305040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BG334J250ZL32K | Film Capacitor, | KEMET Corporation | R75II33305040J vs F461BG334J250ZL32K |
F461BG334J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75II33305040J vs F461BG334J250A |
R75II3330DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, 7124, | KEMET Corporation | R75II33305040J vs R75II3330DQ40J |
75II3330CK40J | Film Capacitor, | KEMET Corporation | R75II33305040J vs 75II3330CK40J |
75II3330JB40J | Film Capacitor, | KEMET Corporation | R75II33305040J vs 75II3330JB40J |
R75II3330JM40J | Film Capacitor, | KEMET Corporation | R75II33305040J vs R75II3330JM40J |
F461BG334J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75II33305040J vs F461BG334J250P |
F461BG334J250Z | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75II33305040J vs F461BG334J250Z |
75II3330AA40J | Film Capacitor, | KEMET Corporation | R75II33305040J vs 75II3330AA40J |
75II3330JE40J | Film Capacitor, | KEMET Corporation | R75II33305040J vs 75II3330JE40J |