-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4959
|
Newark | Cap, Aec-Q200, 0.33Uf, 250V, Film Rohs Compliant: Yes |Kemet R75II333050H4J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$0.3260 / $0.6230 | Buy Now |
DISTI #
82AH1020
|
Newark | Cap, Aec-Q200, 0.33Uf, 250V, Film, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75II333050H4J Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2810 | Buy Now |
DISTI #
399-R75II333050H4J-ND
|
DigiKey | CAP FILM 0.33UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2690 In Stock |
|
$0.2663 / $0.7900 | Buy Now |
DISTI #
80-R75II333050H4J
|
Mouser Electronics | Film Capacitors 250V 0.33 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 2628 |
|
$0.2270 / $0.6500 | Buy Now |
DISTI #
R75II333050H4J
|
TTI | Film Capacitors 250V 0.33 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.2090 | Buy Now |
DISTI #
R75II333050H4J
|
TME | Capacitor: polypropylene, R75, 330nF, 18x6x12mm, THT, ±5%, 15mm Min Qty: 900 | 900 |
|
$0.3310 | Buy Now |
DISTI #
R75II333050H4J
|
Avnet Abacus | (Alt: R75II333050H4J) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75II333050H4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75II333050H4J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14.5 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4970 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |