Part Details for R75II3330GY40K by KEMET Corporation
Overview of R75II3330GY40K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75II3330GY40K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75II3330GY40K
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 160 V, 250 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R75II3330GY40K) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R75II3330GY40K
R75II3330GY40K CAD Models
R75II3330GY40K Part Data Attributes
|
R75II3330GY40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75II3330GY40K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75II3330GY40K
This table gives cross-reference parts and alternative options found for R75II3330GY40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75II3330GY40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75II3330JB40K | Film Capacitor, | KEMET Corporation | R75II3330GY40K vs R75II3330JB40K |
75II3330CK40K | Film Capacitor, | KEMET Corporation | R75II3330GY40K vs 75II3330CK40K |
75II3330JE40K | Film Capacitor, | KEMET Corporation | R75II3330GY40K vs 75II3330JE40K |
75II3330AA40K | Film Capacitor, | KEMET Corporation | R75II3330GY40K vs 75II3330AA40K |
R75II33305040K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7124, | KEMET Corporation | R75II3330GY40K vs R75II33305040K |
R75II3330JE40K | Film Capacitor, | KEMET Corporation | R75II3330GY40K vs R75II3330JE40K |
F461BG334K250A | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75II3330GY40K vs F461BG334K250A |
R75II3330DQ40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, 7124, | KEMET Corporation | R75II3330GY40K vs R75II3330DQ40K |
F461BG334K250Z | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R75II3330GY40K vs F461BG334K250Z |
75II3330JM40K | Film Capacitor, | KEMET Corporation | R75II3330GY40K vs 75II3330JM40K |