-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0449
|
Newark | 0,47 U 50 Vv |Kemet R75IN3470AA30J RoHS: Not Compliant Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.5990 | Buy Now |
DISTI #
399-R75IN3470AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 805 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5436 | Buy Now |
DISTI #
R75IN3470AA30J
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75IN3470AA30J) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IN3470AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN3470AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75IN3470AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN3470AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IN34705030J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs 75IN34705030J |
75IN3470JH30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs 75IN3470JH30J |
R75IN3470DQ30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R75IN3470AA30J vs R75IN3470DQ30J |
75IN3470GY30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs 75IN3470GY30J |
R75IN3470JM30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs R75IN3470JM30J |
R75IN3470JE30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs R75IN3470JE30J |
C322E474J90C000 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, | Xiamen Faratronic Co Ltd | R75IN3470AA30J vs C322E474J90C000 |
75IN3470JB30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs 75IN3470JB30J |
75IN3470CK30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs 75IN3470CK30J |
75IN3470JE30J | Film Capacitor, | KEMET Corporation | R75IN3470AA30J vs 75IN3470JE30J |