Part Details for R75IN3470ZA00K by KEMET Corporation
Overview of R75IN3470ZA00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75IN3470ZA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0465
|
Newark | 0,47 U 250V |Kemet R75IN3470ZA00K Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 / $0.6300 | Buy Now |
DISTI #
80-R75IN3470ZA00K
|
Mouser Electronics | Film Capacitors 250V 0.47uF 10% LS=37.5mm RoHS: Compliant | 0 |
|
$0.5140 / $1.3600 | Order Now |