Part Details for R75IN3680CK40J by KEMET Corporation
Overview of R75IN3680CK40J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75IN3680CK40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75IN3680CK40J
|
Avnet Abacus | Power Film Capacitor, 0.68 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75IN3680CK40J) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75IN3680CK40J
R75IN3680CK40J CAD Models
R75IN3680CK40J Part Data Attributes
|
R75IN3680CK40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN3680CK40J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75IN3680CK40J
This table gives cross-reference parts and alternative options found for R75IN3680CK40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN3680CK40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F036805B00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | R75IN3680CK40J vs MKP4F036805B00JB00 |
R75IN3680JH40J | Film Capacitor, | KEMET Corporation | R75IN3680CK40J vs R75IN3680JH40J |
R75IN3680JA40J | Film Capacitor, | KEMET Corporation | R75IN3680CK40J vs R75IN3680JA40J |
MKP4F036805B00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R75IN3680CK40J vs MKP4F036805B00JSSD |
MKP4F036805B00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | R75IN3680CK40J vs MKP4F036805B00JH00 |
R75IN3680JB40J | Film Capacitor, | KEMET Corporation | R75IN3680CK40J vs R75IN3680JB40J |
75IN3680JB40J | Film Capacitor, | KEMET Corporation | R75IN3680CK40J vs 75IN3680JB40J |
R75IN36804040J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, | KEMET Corporation | R75IN3680CK40J vs R75IN36804040J |
R75IN3680JE40J | Film Capacitor, | KEMET Corporation | R75IN3680CK40J vs R75IN3680JE40J |
C322E684J90C000 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.68uF, | Xiamen Faratronic Co Ltd | R75IN3680CK40J vs C322E684J90C000 |