R75IN41004040J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF,

Overview of R75IN41004040J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75IN41004040J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC0545
Newark 41.0Pf 250V |Kemet R75IN41004040J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6810
  • 1,000 $0.5850
  • 2,500 $0.5400
$0.5400 / $0.6810 Buy Now
DISTI # 399-18291-ND
DigiKey CAP FILM 1UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.7700
  • 10 $1.1260
  • 50 $0.8658
  • 100 $0.7847
  • 500 $0.6463
  • 1,000 $0.6030
  • 2,500 $0.5570
  • 5,000 $0.5291
$0.5291 / $1.7700 Buy Now
DISTI # 80-R75IN41004040J
Mouser Electronics Film Capacitors 250V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 0
  • 1 $1.8100
  • 10 $1.0400
  • 100 $0.7850
  • 500 $0.6460
  • 1,000 $0.5790
  • 2,500 $0.5400
  • 5,000 $0.5210
  • 10,000 $0.5180
$0.5180 / $1.8100 Order Now
DISTI # 78447003
Verical Cap Film 1uF 250V PP 5%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 0.008 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 157 Package Multiple: 1 Americas - 1205
  • 157 $0.6094
  • 1,000 $0.5735
$0.5735 / $0.6094 Buy Now
DISTI # R75IN41004040J
TTI Film Capacitors 250V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk Americas - 0
  • 1,000 $0.5730
  • 2,500 $0.5350
  • 5,000 $0.5160
$0.5160 / $0.5730 Buy Now
Chip 1 Exchange INSTOCK 1566
RFQ
DISTI # R75IN41004040J
Avnet Abacus (Alt: R75IN41004040J) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R75IN41004040J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75IN41004040J by KEMET Corporation

R75IN41004040J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R75IN41004040J
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF,
    VS

Alternate Parts for R75IN41004040J

This table gives cross-reference parts and alternative options found for R75IN41004040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN41004040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C322E105J90C450 Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Xiamen Faratronic Co Ltd R75IN41004040J vs C322E105J90C450
75IN4100DQ40J Film Capacitor, KEMET Corporation R75IN41004040J vs 75IN4100DQ40J
75IN4100JA40J Film Capacitor, KEMET Corporation R75IN41004040J vs 75IN4100JA40J
R75IN4100AA40J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, KEMET Corporation R75IN41004040J vs R75IN4100AA40J
75IN4100AA40J Film Capacitor, KEMET Corporation R75IN41004040J vs 75IN4100AA40J
R75IN4100DQ40J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, KEMET Corporation R75IN41004040J vs R75IN4100DQ40J
R75IN4100JE40J Film Capacitor, KEMET Corporation R75IN41004040J vs R75IN4100JE40J
R75IN41005040J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, KEMET Corporation R75IN41004040J vs R75IN41005040J
R75IN4100CK40J Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75IN41004040J vs R75IN4100CK40J
75IN41005040J Film Capacitor, KEMET Corporation R75IN41004040J vs 75IN41005040J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75IN41004040J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75IN41004040J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75IN41004040J would you like to use for your alert(s)?
  • Please alert me when R75IN41004040J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75IN41004040J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75IN41004040J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75IN41004040J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75IN41004040J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75IN41004040J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: