-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 3.3uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12560-ND
|
DigiKey | CAP FILM 3.3UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
155 In Stock |
|
$1.1168 / $2.9200 | Buy Now |
DISTI #
80-R75IN43304040J
|
Mouser Electronics | Film Capacitors 250V 3.3uF 5% LS=37.5mm RoHS: Compliant | 400 |
|
$1.1100 / $2.9200 | Buy Now |
DISTI #
77354491
|
Verical | Cap Film 3.3uF 250V PP 5%( 26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 0.0072 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 168 |
|
$1.4140 / $2.5060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IN43304040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN43304040J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 3.3uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75IN43304040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN43304040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IN4330GY40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs 75IN4330GY40J |
75IN43305040J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs 75IN43305040J |
75IN4330JM40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs 75IN4330JM40J |
75IN4330JA40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs 75IN4330JA40J |
R75IN4330JM40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs R75IN4330JM40J |
75IN4330JB40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs 75IN4330JB40J |
R75IN4330JA40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs R75IN4330JA40J |
R75IN4330JE40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs R75IN4330JE40J |
R75IN43305040J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 3.3uF, | KEMET Corporation | R75IN43304040J vs R75IN43305040J |
R75IN4330JH40J | Film Capacitor, | KEMET Corporation | R75IN43304040J vs R75IN4330JH40J |