-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3.3uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC0601
|
Newark | 3.3µf/ 250Vv |Kemet R75IR43305040K RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.1400 | Buy Now |
DISTI #
399-R75IR43305040K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1728 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4921 | Buy Now |
DISTI #
R75IR43305040K
|
Avnet Abacus | Power Film Capacitor, 3.3 uF, 160 V, 250 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75IR43305040K) RoHS: Compliant Min Qty: 1728 Package Multiple: 288 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IR43305040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR43305040K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for R75IR43305040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR43305040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IR43304040K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | R75IR43305040K vs R75IR43304040K |
75IR4330JE40K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs 75IR4330JE40K |
75IR43305040K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs 75IR43305040K |
75IR4330JH40K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs 75IR4330JH40K |
R75IR4330AA40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R75IR43305040K vs R75IR4330AA40K |
R75IR4330CK40K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | R75IR43305040K vs R75IR4330CK40K |
R75IR4330JE40K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs R75IR4330JE40K |
75IR4330JB40K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs 75IR4330JB40K |
75IR43304040K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs 75IR43304040K |
75IR4330AA40K | Film Capacitor, | KEMET Corporation | R75IR43305040K vs 75IR4330AA40K |