There are no models available for this part yet.
Overview of R75IR4470AA30K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R75IR4470AA30K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC0602
|
Newark | 4.7µf/ 250Vv |Kemet R75IR4470AA30K RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now | |
DISTI #
80-R75IR4470AA30K
|
Mouser Electronics | Film Capacitors 250V 4.7uF 10% LS=27.5mm RoHS: Compliant | 0 |
|
$2.6100 / $2.6600 | Order Now |