Part Details for R75LF24704000K by KEMET Corporation
Overview of R75LF24704000K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R75LF24704000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8455
|
Newark | Capacitor, Film, Pp, 0.047Uf, 250V, Rad, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):560V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75LF24704000K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-13014-ND
|
DigiKey | CAP FILM 0.047UF 10% 560VDC RAD Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
6698 In Stock |
|
$0.1863 / $0.7200 | Buy Now |
DISTI #
V36:1790_17723586
|
Arrow Electronics | Cap Film 0.047uF 560V PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2305 | Americas - 1892 |
|
$0.1462 / $0.2805 | Buy Now |
DISTI #
R75LF24704000K
|
TTI | Film Capacitors 560V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 1500 In Stock |
|
$0.0990 | Buy Now |
DISTI #
R75LF24704000K
|
TME | Capacitor: polypropylene, R75L, 47nF, 13x5x11mm, THT, ±10%, 10mm Min Qty: 5 | 560 |
|
$0.1820 / $0.6160 | Buy Now |