Part Details for R75LI3100DQ00K by KEMET Corporation
Overview of R75LI3100DQ00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R75LI3100DQ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75LI3100DQ00K
|
Avnet Abacus | Film Capacitor, 0.1 uF, 250 V, 560 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: R75LI3100DQ00K) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75LI3100DQ00K
R75LI3100DQ00K CAD Models
R75LI3100DQ00K Part Data Attributes:
|
R75LI3100DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75LI3100DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | R75L | |
Size Code | 7124 | |
Terminal Pitch | 15 mm | |
Width | 6 mm |