Part Details for R75LI3100GY00J by KEMET Corporation
Overview of R75LI3100GY00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R75LI3100GY00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75LI3100GY00J
|
Avnet Abacus | Film Capacitor, 0.1 uF, 250 V, 560 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R75LI3100GY00J) RoHS: Compliant Min Qty: 5500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75LI3100GY00J
R75LI3100GY00J CAD Models
R75LI3100GY00J Part Data Attributes
|
R75LI3100GY00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75LI3100GY00J
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.1uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Size Code | 7124 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 6 mm |