-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 0.33UF 10% 560VDC RAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8463
|
Newark | Capacitor, Film, Pp, 0.33Uf, 250V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):560V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75LN33304000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$0.0900 | Buy Now |
DISTI #
92AC0653
|
Newark | 0,33 U 250V |Kemet R75LN33304000K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 | Buy Now |
DISTI #
77365628
|
Verical | Cap Film 0.33uF 560V PP 10% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 65 Package Multiple: 5 | Americas - 85 |
|
$0.8540 / $1.1060 | Buy Now |
DISTI #
R75LN33304000K
|
TME | Capacitor: polypropylene, R75L, 330nF, 26.5x7x16mm, THT, ±10% Min Qty: 5 | 88 |
|
$0.7100 / $1.4300 | Buy Now |
DISTI #
R75LN33304000K
|
Avnet Abacus | Film Capacitor, 0.33 uF, 250 V, 560 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: R75LN33304000K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75LN33304000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75LN33304000K
KEMET Corporation
CAP FILM 0.33UF 10% 560VDC RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | R75L | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for R75LN33304000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75LN33304000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75LN33305000K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | R75LN33304000K vs R75LN33305000K |