-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 1UF 10% 560VDC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8467
|
Newark | Capacitor, Film, Pp, 1Uf, 250V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1µf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):560V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75LN41004000K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $2.3200 | Buy Now |
DISTI #
R75LN41004000K
|
TME | Capacitor: polypropylene, R75L, 1uF, 26.5x13x22mm, THT, ±10% Min Qty: 1 | 1 |
|
$1.1400 / $3.2600 | Buy Now |
DISTI #
R75LN41004000K
|
Avnet Abacus | Power Film Capacitor, 1 uF, 230 V, 560 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75LN41004000K) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75LN41004000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75LN41004000K
KEMET Corporation
CAP FILM 1UF 10% 560VDC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |