Part Details for R75LR3560AA00J by KEMET Corporation
Overview of R75LR3560AA00J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for R75LR3560AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75LR3560AA00J
|
Avnet Abacus | Film Capacitor, 0.56 uF, 250 V, 560 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: R75LR3560AA00J) RoHS: Compliant Min Qty: 8976 Package Multiple: 816 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R75LR3560AA00J
R75LR3560AA00J CAD Models
R75LR3560AA00J Part Data Attributes
|
R75LR3560AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75LR3560AA00J
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.56uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Width | 9 mm |
Alternate Parts for R75LR3560AA00J
This table gives cross-reference parts and alternative options found for R75LR3560AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75LR3560AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75LR35605000J | Film Capacitor, Polypropylene, 560V, 5% +Tol, 5% -Tol, 0.56uF, | KEMET Corporation | R75LR3560AA00J vs R75LR35605000J |