R75MC1820Z340J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED

Overview of R75MC1820Z340J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75MC1820Z340J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R75MC1820Z340J by KEMET Corporation

R75MC1820Z340J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.0082 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
582.3 mΩ
Height
7.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Ripple Current
560 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. R75MC1820Z340J
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75MC1820Z340J

This table gives cross-reference parts and alternative options found for R75MC1820Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MC1820Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R79MC1820JH40J Film Capacitor, KEMET Corporation R75MC1820Z340J vs R79MC1820JH40J
R79MC1820AA40J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R75MC1820Z340J vs R79MC1820AA40J
F461JG822J400C Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R75MC1820Z340J vs F461JG822J400C
F461JG822J400L Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R75MC1820Z340J vs F461JG822J400L
79MC1820AA40J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, 2814, KEMET Corporation R75MC1820Z340J vs 79MC1820AA40J
F461JG822J400ALL0L Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R75MC1820Z340J vs F461JG822J400ALL0L
R79MC1820CK40J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R75MC1820Z340J vs R79MC1820CK40J
79MC1820Z340J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, 2814, KEMET Corporation R75MC1820Z340J vs 79MC1820Z340J
79MC1820JH40J Film Capacitor, KEMET Corporation R75MC1820Z340J vs 79MC1820JH40J
F461JG822J400A Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R75MC1820Z340J vs F461JG822J400A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75MC1820Z340J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75MC1820Z340J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75MC1820Z340J would you like to use for your alert(s)?
  • Please alert me when R75MC1820Z340J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75MC1820Z340J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75MC1820Z340J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75MC1820Z340J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75MC1820Z340J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75MC1820Z340J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: